Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.619 |
10+ | €0.608 |
25+ | €0.593 |
50+ | €0.576 |
100+ | €0.549 |
500+ | €0.534 |
1000+ | €0.492 |
Price for:Each
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN12-8HDR-D
Order Code2844299
Product RangePN-HDR Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Product RangePN-HDR Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
12AWG
Product Range
PN-HDR Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
4mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002441
Product traceability