Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPNF10-56R-L
Order Code2844272
Product RangePNF Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
250+ | €1.390 |
1000+ | €1.310 |
Price for:Each
Minimum: 250
Multiple: 250
€347.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF10-56R-L
Order Code2844272
Product RangePNF Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePNF Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
PNF Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/16"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003139
Product traceability