Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF14-10R-C
Order Code3277102
Product RangePNF
Also Known AsGTIN UPC EAN: 07498351327
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePNF
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (17-Dec-2015)
Alternatives for PNF14-10R-C
1 Product Found
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
PNF
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00236