Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-X
Order Code1014849
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498374000
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.400 |
5+ | €21.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€21.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-X
Order Code1014849
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498374000
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourWhite
Mount MaterialNylon (Polyamide)
Length116.8mm
Width18.3mm
Height116.8mm
Product RangePan-Post Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Post™ standoff support cable bundles
- For use in indoor environments and with size #10 (M5) screws
- Can be used with miniature, intermediate and standard cable ties
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
116.8mm
Height
116.8mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.1mm
Mount Material
Nylon (Polyamide)
Width
18.3mm
Product Range
Pan-Post Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1