Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-8.
Order Code2365166
Technical Datasheet
Width1.5"
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter0
Lock MaterialPVC (Polyvinylchloride) Covered Aluminium
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Width
1.5"
Shackle Clearance - Vertical
-
Lock Material
PVC (Polyvinylchloride) Covered Aluminium
SVHC
No SVHC (23-Jan-2024)
Shackle Clearance - Horizontal
-
Shackle Diameter
0
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105235
Product traceability