Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €169.480 |
Price for:Each
Minimum: 1
Multiple: 1
€169.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-BG
Order Code3291293
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial11"
External Height - Metric279.4mm
External Width - Imperial18"
External Width - Metric457.2mm
External Depth - Imperial11"
External Depth - Metric279.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Tool
External Height - Imperial
11"
External Width - Imperial
18"
External Depth - Imperial
11"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
279.4mm
External Width - Metric
457.2mm
External Depth - Metric
279.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31542