Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-BX
Order Code3291291
Product RangePSL
Technical Datasheet
Box TypeTool Cabinet
Box MaterialPlastic
Box ColourRed
External Height - Imperial14.75"
External Height - Metric260mm
External Width - Imperial14.75"
External Width - Metric375mm
External Depth - Imperial4.63"
External Depth - Metric117mm
Product RangePSL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Box Type
Tool Cabinet
Box Colour
Red
External Height - Metric
260mm
External Width - Metric
375mm
External Depth - Metric
117mm
SVHC
No SVHC (17-Dec-2015)
Box Material
Plastic
External Height - Imperial
14.75"
External Width - Imperial
14.75"
External Depth - Imperial
4.63"
Product Range
PSL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63503