Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPT2S-BLK
Order Code3291318
Product RangePT
Technical Datasheet
Tape TypePhotoluminescence
Tape Backing MaterialPET (Polyester)
Adhesive Type-
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape ColourBlack
Tape Length - Metric9.14m
Total Tape Thickness-
Tape Length - Imperial30ft
Roll Length - Imperial30ft
Roll Length - Metric9.14m
Product RangePT
Technical Specifications
Tape Type
Photoluminescence
Adhesive Type
-
Tape Width - Imperial
2"
Tape Length - Metric
9.14m
Tape Length - Imperial
30ft
Roll Length - Metric
9.14m
SVHC
No SVHC (16-Jan-2020)
Tape Backing Material
PET (Polyester)
Tape Width - Metric
50.8mm
Tape Colour
Black
Total Tape Thickness
-
Roll Length - Imperial
30ft
Product Range
PT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216