Print Page
Alternatives for PV18-56R-CY
1 Product Found
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
18AWG
Product Range
PV-R
Insulator Material
Vinyl
Stud Size - Imperial
5/16"
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015