Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV4-56R-T
Order Code3277262
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max4AWG
Conductor Area CSA-
Product Range-
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
4AWG
Product Range
-
Insulator Material
Vinyl
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00909