Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW100F-C3
Order Code3291548
Product RangePW Series
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourOrange
Bundle Dia Min - Metric20.6mm
Bundle Dia Max - Metric28.6mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Bundle Dia Min - Imperial0.81"
Bundle Dia Max - Imperial1.13"
Product RangePW Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
20.6mm
Reel Length (Metric)
30.5m
Bundle Dia Min - Imperial
0.81"
Product Range
PW Series
Wrap Colour
Orange
Bundle Dia Max - Metric
28.6mm
Reel Length (Imperial)
100ft
Bundle Dia Max - Imperial
1.13"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.83286