Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoQB-FN1-Q
Order Code2687299
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308320
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €237.040 |
5+ | €213.340 |
10+ | €186.350 |
Price for:Box of 25
Minimum: 1
Multiple: 1
€237.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQB-FN1-Q
Order Code2687299
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308320
Technical Datasheet
Accessory TypeFive Nail Holder
For Use WithPanduit Quick-Build HBN1-T Harness Board Nails
Product RangeQuick-Build Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick-Build™ harness board accessory
- Accommodate up to five 1” nails, white colour, ABS material
- Requires the use of Quick-Build mounting pegs to provide a modular solution
- Repositionable, allowing user to build different harness configurations as needed
- Use with nails to create pathways and breakout channels with QB-MOUNT-L, HBN1-T harness board nails
- Repositionable, allowing user to build different harness configurations as needed
- 52.3mm overall height, 25.4mm overall length, 45.7mm overall width
Notes
Allows the use of up to five harness board nails.
Technical Specifications
Accessory Type
Five Nail Holder
Product Range
Quick-Build Series
For Use With
Panduit Quick-Build HBN1-T Harness Board Nails
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26093