Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoQB-SN2-Q
Order Code2687310
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308314
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €164.680 |
5+ | €126.190 |
10+ | €123.670 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€164.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQB-SN2-Q
Order Code2687310
Product RangeQuick-Build Series
Also Known AsGTIN UPC EAN: 07498308314
Technical Datasheet
Accessory TypeSingle Nail Holder
For Use WithPanduit Quick-Build HBN2-T Harness Board Nails
Product RangeQuick-Build Series
Product Overview
QB-SN2-Q is a Quick-Build™ QB-SN2-Q harness board accessories. Use with single nails to create pathways and breakout channels(2) repositionable, allowing user to build different harness configurations as needed application.
- Black colour, for used with QB-MOUNT-L
- ABS material
- 52.3mm overall height, 50.8mm overall length, 20.3mm overall width
- Requires the use of the quick-build mounting pegs to provide a modular solution
- Repositionable allowing user to build different harness configurations as needed
Technical Specifications
Accessory Type
Single Nail Holder
Product Range
Quick-Build Series
For Use With
Panduit Quick-Build HBN2-T Harness Board Nails
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12384