Print Page
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.720 |
5+ | €61.920 |
10+ | €60.110 |
25+ | €54.780 |
50+ | €53.130 |
100+ | €52.250 |
Price for:Each
Minimum: 1
Multiple: 1
€63.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- P1™ turn-tell label cassette includes both label material and ribbon for easy changeover
- Design allows rotation for visibility from any angle - reposition on the wire/cable to align legends
- Easily installed on existing terminated wires and assemblies without disconnecting wires/cables
- For use with LS8E and LS8EQ printers
- Category 5e/6/6e UTP and Category 5e FTP cable type
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
-
Legend Colour
-
Product Range
P1 Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113