Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X075VAM
Order Code3498709
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length19.1mm
Tape Width12.7mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithMP300 Portable Label Printers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Die-cut self laminating label MP cassettes
- Fast-loading label cassette includes both label material and ribbon to make changing labels easy
- Self-laminating adhesive label identification include white print-on area and clear overlaminate
- 6.35mm print on area
- For use with the MP300 printer
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12.7mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
19.1mm
Tape Material
Vinyl
For Use With
MP300 Portable Label Printers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09341