Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.760 |
5+ | €39.570 |
10+ | €38.380 |
25+ | €36.320 |
50+ | €36.000 |
100+ | €35.670 |
Price for:Each
Minimum: 1
Multiple: 1
€40.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT038X000VPC-BK
Order Code2840212
Product RangeP1
Also Known AsGTIN UPC EAN: 07498335312
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7.6m
Tape Width9.7mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithPanduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
Product RangeP1
SVHCNo SVHC (21-Jan-2025)
Product Overview
- P1™ continuous tape cassette includes both label material and ribbon for easy changeover
- Label cassette contains an integrated memory device for automatic formatting
- Recall of last legend used and the number of labels remaining in the cassette
- For use with LS8E and LS8EQ printers
- Safety & facility identification application
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9.7mm
Label Tape Colour
Black on White
Product Range
P1
Tape Length
7.6m
Tape Material
Vinyl
For Use With
Panduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086636