Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT050X000YKM-BK
Order Code4217518
Product RangePXE Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.700 |
5+ | €39.530 |
10+ | €39.360 |
25+ | €39.190 |
50+ | €39.020 |
100+ | €38.850 |
Price for:Each
Minimum: 1
Multiple: 1
€39.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000YKM-BK
Order Code4217518
Product RangePXE Series
Technical Datasheet
Label Tape TypeAdhesive- Non-Laminated
Tape Length9.1m
Tape Width12mm
Tape MaterialPolyester
Label Tape ColourBlack on Clear
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product RangePXE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
Adhesive- Non-Laminated
Tape Width
12mm
Label Tape Colour
Black on Clear
Product Range
PXE Series
Tape Length
9.1m
Tape Material
Polyester
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802