Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT100X000VPC-BK
Order Code1774084
Also Known AsGTIN UPC EAN: 07498335762
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.490 |
5+ | €48.600 |
10+ | €46.700 |
25+ | €43.740 |
50+ | €43.470 |
100+ | €43.190 |
Price for:Each
Minimum: 1
Multiple: 1
€50.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100X000VPC-BK
Order Code1774084
Also Known AsGTIN UPC EAN: 07498335762
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length7.6m
Tape Width25.4mm
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithPanduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T100X000VPC-BK is a P1™ Label Cassette with an integrated memory device for automatic formatting, recall of last legend used and number of labels remaining in the cassette. Fast loading label cassette includes both label material and ribbon to make changing labels easy.
- Labels for general network identification
- Black text on white tape
Applications
Industrial, Maintenance & Repair
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
25.4mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
7.6m
Tape Material
Vinyl
For Use With
Panduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113