Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €209.590 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€209.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100X000VPM-BK
Order Code3498716
Technical Datasheet
Label Tape Type-
Tape Length23ft
Tape Width1"
Tape MaterialVinyl
Label Tape ColourBlack on White
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Vinyl continuous tape cassettes are quick and easy to load
- Label cassettes used with our EasyMark™ plus labelling software
- Allows to create custom pipe/bin/voltage markers, signs and network identification labels on demand
- For use with Panduit MP series printers
- Safety & facility identification application
Technical Specifications
Label Tape Type
-
Tape Width
1"
Label Tape Colour
Black on White
Product Range
-
Tape Length
23ft
Tape Material
Vinyl
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate