Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT100X000VW1Y
Order Code2891270
Also Known AsGTIN UPC EAN: 07498391136
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €118.540 |
5+ | €114.650 |
10+ | €110.760 |
25+ | €106.870 |
50+ | €102.980 |
100+ | €99.090 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€118.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100X000VW1Y
Order Code2891270
Also Known AsGTIN UPC EAN: 07498391136
Label Tape TypeThermal Transfer
Tape Length30.5m
Tape Width25.4mm
Tape MaterialVinyl
Label Tape ColourRed
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
25.4mm
Label Tape Colour
Red
Product Range
-
Tape Length
30.5m
Tape Material
Vinyl
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02948