Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €321.460 |
Price for:Each
Minimum: 1
Multiple: 1
€321.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT400X000YK1
Order Code3281186
Product RangePan-Code
Also Known AsGTIN UPC EAN: 07498345656
Label Tape TypeAdhesive-Laminated
Tape Length30.5m
Tape Width101.6mm
Tape MaterialPolyester
Label Tape ColourTransparent
For Use WithPanduit Thermal Transfer Printers
Product RangePan-Code
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
101.6mm
Label Tape Colour
Transparent
Product Range
Pan-Code
Tape Length
30.5m
Tape Material
Polyester
For Use With
Panduit Thermal Transfer Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6974