Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,532.000 |
5+ | €2,216.000 |
10+ | €1,836.000 |
Product Information
Product Overview
The TDP43ME/E-KIT from Panduit is a Thermal Transfer Desktop Printer Kit for International usage outside North America. Kit includes: 300 dpi TDP43ME thermal transfer desktop printer, Panduit Easy-Mark Plus™ labeling software, RMEH4BL black hybrid printer ribbon, AC power adapter with EuroPlug cord, USB cable, TDP43ME-RS external label roll stand to rear feed labels supplied on 3" cores, TDP43ME-CASE hardside carrying case, one roll of S100X150VATY white vinyl self-laminating labels (25.4mm W x 38.1mm L), driver disk, user manual, and quick start card.
- For International usage outside North America
- Creates durable, crisp, clear legends and graphics
- Fine 300 dpi resolution for superior legibility
- Easy-Mark Plus™ labeling software included
- Up to 4" per second print speed
- Auto-sensing label gap and black mark sensors
- One-button operation and automatic self test
- Connects quickly and easily to PC or network for sharing capability
- Connectivity flexibility to print by USB, parallel serial, or Ethernet
- Easy ribbon loading
- UL60950 listed, File no. E165747
Applications
Cable & Wire Marking, Equipment Marking, Labeling & Identification, Pipe & Valve Marking
Technical Specifications
TDP43ME Printer, Easy-Mark Plus Labeling Software, RMEH4BL Black Ribbon, AC Power Adapter with EuroPlug cord, USB Cable, Driver Disk, TDP43ME-RS Roll Stand, TDP43ME-CASE hardside carrying case, 1 roll of S100X150VATY labels, and user manual.
No SVHC (21-Jan-2025)
TDP43
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate