Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoWMP1E
Order Code4050295
Product RangePatchLink Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.940 |
| 10+ | €97.090 |
| 25+ | €94.230 |
| 50+ | €91.370 |
| 100+ | €88.520 |
Price for:Each
Minimum: 1
Multiple: 1
€99.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWMP1E
Order Code4050295
Product RangePatchLink Series
Technical Datasheet
External Height - Metric88.9mm
External Width - Metric483mm
Length - Metric226mm
External Height - Imperial3.5"
External Width - Imperial19"
Length - Imperial8.9"
Raceway / Duct ColourBlack
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangePatchLink Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
88.9mm
Length - Metric
226mm
External Width - Imperial
19"
Raceway / Duct Colour
Black
Product Range
PatchLink Series
External Width - Metric
483mm
External Height - Imperial
3.5"
Length - Imperial
8.9"
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.136268