Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoMPS-402-RYGB
Order Code1692235
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Tones-
Lens Diameter30mm
IP / NEMA RatingIP65
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Lens Diameter
30mm
Connection Type
Wire Leaded
Operating Temperature Min
-30°C
Product Range
-
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290526