Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoWE-402UB-LAN
Order Code4180788
Product RangeWE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €585.920 |
Price for:Each
Minimum: 1
Multiple: 1
€585.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoWE-402UB-LAN
Order Code4180788
Product RangeWE Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Tones7 Tone
Lens Diameter-
IP / NEMA RatingIP23
Connection TypeRJ-45 Connector
Sound Pressure Level (SPL)88dB
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeWE Series
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
Flashing
Lens Diameter
-
Connection Type
RJ-45 Connector
Operating Temperature Min
-10°C
Product Range
WE Series
Module Lens Colour
Multicolour
Supply Voltage VDC
24V
Tones
7 Tone
IP / NEMA Rating
IP23
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.546134