Print Page
CWA3S-24-CD
LED Light Bar, 6500K, 1m, Daylight, 385 lm, 24 VDC, 300 mm, IP65
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCWA3S-24-CD
Order Code4527761
Product RangeCWA Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €127.360 |
5+ | €97.040 |
10+ | €95.100 |
Price for:Each
Minimum: 1
Multiple: 1
€127.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCWA3S-24-CD
Order Code4527761
Product RangeCWA Series
Technical Datasheet
Light ColourDaylight
Lumen Output385lm
Power Rating-
Supply Voltage24VDC
Light Bar Length300mm
IP RatingIP65
Product RangeCWA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Daylight
Power Rating
-
Light Bar Length
300mm
Product Range
CWA Series
Lumen Output
385lm
Supply Voltage
24VDC
IP Rating
IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001