Print Page
CWA9S-24-CD
LED Light Bar, 6500K, 1m, Daylight, 1155 lm, 24 VDC, 900 mm, IP65
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCWA9S-24-CD
Order Code4527763
Product RangeCWA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €254.410 |
Price for:Each
Minimum: 1
Multiple: 1
€254.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCWA9S-24-CD
Order Code4527763
Product RangeCWA Series
Technical Datasheet
Light ColourDaylight
Lumen Output1155lm
Power Rating-
Supply Voltage24VDC
Light Bar Length900mm
IP RatingIP65
Product RangeCWA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Daylight
Power Rating
-
Light Bar Length
900mm
Product Range
CWA Series
Lumen Output
1155lm
Supply Voltage
24VDC
IP Rating
IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001