Print Page
LA6-3DTNUB-RYG
Signal Tower, 3 Tier, Amber/Green/Red, 85 dB, Terminal Block, Flashing, 11 Tone, 24 VDC, IP54/IP65
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoLA6-3DTNUB-RYG
Order Code4527776
Product RangeLA6 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €509.790 |
Price for:Each
Minimum: 1
Multiple: 1
€509.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLA6-3DTNUB-RYG
Order Code4527776
Product RangeLA6 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Tones11 Tone
Lens Diameter60mm
IP / NEMA RatingIP54, IP65
Connection TypeTerminal Block
Sound Pressure Level (SPL)85dB
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeLA6 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Flashing
Lens Diameter
60mm
Connection Type
Terminal Block
Operating Temperature Min
-25°C
Product Range
LA6 Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Tones
11 Tone
IP / NEMA Rating
IP54, IP65
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001