Print Page
LR10-102WJBW-G
Signal Tower, 1 Tier, Green, 92 dB, Cable, 4 Tone, 24VDC, IP6X, IPX6, IPX9K, NEMA 4X, NEMA 13
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoLR10-102WJBW-G
Order Code4527787
Product RangeLR10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €301.010 |
Price for:Each
Minimum: 1
Multiple: 1
€301.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR10-102WJBW-G
Order Code4527787
Product RangeLR10 Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous/Blinking, Rotating, Triple-Flash, Dimmed Continuous/Dimmed Blinking
Tones4 Tone
Lens Diameter100mm
IP / NEMA RatingIP6X, IPX6, IPX9K, NEMA 4X, NEMA 13
Connection TypeCable
Sound Pressure Level (SPL)92dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR10 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
-
Visual Signal Type
Continuous/Blinking, Rotating, Triple-Flash, Dimmed Continuous/Dimmed Blinking
Lens Diameter
100mm
Connection Type
Cable
Operating Temperature Min
-20°C
Product Range
LR10 Series
Module Lens Colour
Green
Supply Voltage VDC
24V
Tones
4 Tone
IP / NEMA Rating
IP6X, IPX6, IPX9K, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)
92dB
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001