Print Page
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €55.420 |
5+ | €54.310 |
10+ | €53.200 |
Price for:Each
Minimum: 1
Multiple: 1
€55.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoMP-B
Order Code4527947
Product RangeMP Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones-
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP65
Product RangeMP Series
Resonant Frequency-
Current Consumption35mA
External Depth60mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
60mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
80dB
Product Range
MP Series
Current Consumption
35mA
Operating Temperature Min
-30°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001