Print Page
NHV6-3DN-RYG
Signal Tower, 3 Tier, Amber/Green/Red, 88 dB, Terminal Block, Flashing, 5 Tone, 240 VAC, IP20
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoNHV6-3DN-RYG
Order Code4527882
Product RangeNHV6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,081.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,081.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoNHV6-3DN-RYG
Order Code4527882
Product RangeNHV6 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing
Tones5 Tone
Lens Diameter60mm
IP / NEMA RatingIP20
Connection TypeTerminal Block
Sound Pressure Level (SPL)88dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeNHV6 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
240V
Visual Signal Type
Flashing
Lens Diameter
60mm
Connection Type
Terminal Block
Operating Temperature Min
0°C
Product Range
NHV6 Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
-
Tones
5 Tone
IP / NEMA Rating
IP20
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001