Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €193.450 |
Price for:Each
Minimum: 1
Multiple: 1
€193.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoSF08-M1KTB-Y
Order Code4654951
Product RangeSF Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeFlashing, Rotating
Tones-
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)86dB
Lens Diameter80mm
External Height120mm
Connection TypeTerminal Block
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSF Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
Tones
-
Sound Pressure Level (SPL)
86dB
External Height
120mm
Operating Temperature Min
-20°C
Product Range
SF Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing, Rotating
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Lens Diameter
80mm
Connection Type
Terminal Block
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35