Print Page
512517
Stop, Shock Absorber, Progressive, Conical, 50 x 58 mm, M5, 37 Joules
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.090 |
| 5+ | €15.500 |
| 10+ | €14.280 |
| 20+ | €12.330 |
| 50+ | €12.080 |
Price for:Each
Minimum: 1
Multiple: 1
€18.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 512517 is a Conical Progressive Stop features highly deformable allowing high energies to be absorbed and progressive absorption of energy due to the carefully designed shape. By comparison with rigid stops, PAULSTRA elastic stops are quiet and avoid hammering and deterioration of equipment. The stops must be fitted so that, on impact, the axis of the stop is perpendicular to the contact surface. On impact, the external diameter of the stop increases (this must be allowed for when fixing).
- M10 Thread
- 37 joules Repetitive shock energy
- 110 joules Exceptional shock energy
- 28mm Deflection
- 400daN Reaction
Applications
Industrial
Technical Specifications
External Depth
58mm
External Diameter
50mm
Product Range
-
Bore Diameter Nom
-
Weight
130g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13