Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €209.760 |
| 5+ | €207.700 |
| 10+ | €205.730 |
| 20+ | €201.450 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€209.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK
Manufacturer Part NoLCR40+DCA55+ATC55
Order Code7830270
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LCR40+DCA55+ATC55 is an Tester Kit with carrying case. The Atlas LCR is an advanced instrument that greatly simplifies the testing of passive components. Traditional LCR bridges are inherently complex and very time consuming to use. The DCA55 semiconductor component analyser features automatic component type identification and automatic pinout identification.
- LCR40 - Easy to use and automatic component identification
- LCR40 - Auto power-off and non-volatile probe and test lead compensation
- DCA55 - Connect any way round and transistor gain measurement
- DCA55 - MOSFET gate threshold measurement and PN junction characteristics measurements
- DCA55 - Auto power-on and power-off
Applications
Test & Measurement
Contents
LCR40 Passive component analyser, DCA55 Semiconductor component analyser and ATC55 Carry case.
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1