Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPELTEC
Manufacturer Part No619-2
Order Code4698894
Product Range600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.910 |
Price for:Each
Minimum: 1
Multiple: 1
€58.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELTEC
Manufacturer Part No619-2
Order Code4698894
Product Range600 Series
Technical Datasheet
Product Range600 Series
Timer FunctionsOn-Delay, Off-Delay
Time Min-
Time Max7Days
No. of Timing Ranges15Ranges
No. of Digits-
Timer Output1 Changeover Relay
Supply Voltage Max250VAC
Current Rating Nom16A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
600 Series
Time Min
-
No. of Timing Ranges
15Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
16A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Timer Functions
On-Delay, Off-Delay
Time Max
7Days
No. of Digits
-
Supply Voltage Max
250VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015