Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part No3234LK
Order Code2808946
Technical Datasheet
Accessory TypeLocking Drawer
For Use WithRack
Enclosure Material-
Body Colour-
External Height0
External Width-
External Depth0
Product Range-
Technical Specifications
Accessory Type
Locking Drawer
Enclosure Material
-
External Height
0
External Depth
0
SVHC
No SVHC (17-Jan-2022)
For Use With
Rack
Body Colour
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.4328