Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €30.610 |
10+ | €29.090 |
50+ | €27.550 |
Price for:Each
Minimum: 1
Multiple: 1
€30.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/2UK
Order Code2808882
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric368.3mm
For Use WithPenn Elcom 19" Enclosure
External Width - Imperial19"
External Depth - Imperial14.5"
Product Range-
Technical Specifications
Rack U Height
2U
External Depth - Metric
368.3mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Penn Elcom 19" Enclosure
External Depth - Imperial
14.5"
Technical Docs (1)
Legislation and Environmental
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate