Print Page
INX360D-F99-I2E2-V15
INCLINATION SENSOR, 1-AXIS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoINX360D-F99-I2E2-V15
Order Code2192439
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €398.690 |
Price for:Each
Minimum: 1
Multiple: 1
€398.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoINX360D-F99-I2E2-V15
Order Code2192439
Technical Datasheet
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Bandwidth-
Rate Range-
Scale Factor-
Technical Specifications
Supply Voltage DC Min
10VDC
Bandwidth
-
Scale Factor
-
Supply Voltage DC Max
30VDC
Rate Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26082