Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoACC-CSP-35162S1-0606
Order Code3778277
Your Part Number
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.010 |
| 5+ | €39.700 |
| 10+ | €39.110 |
| 25+ | €38.510 |
| 50+ | €37.740 |
Price for:Each
Minimum: 1
Multiple: 1
€43.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoACC-CSP-35162S1-0606
Order Code3778277
Technical Datasheet
Coupling Material-
Torque-
External Diameter-
Rotational Speed Max-
Bore Size-
Product Range-
Product Overview
The 40621 is a 6x6 Helical Flexible Coupling.
- 3000RPM Maximum speed
- 0.5Nm Nominal torque
Applications
Industrial
Technical Specifications
Coupling Material
-
External Diameter
-
Bore Size
-
Torque
-
Rotational Speed Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73079980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03