Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.250 |
5+ | €79.620 |
10+ | €78.430 |
25+ | €77.240 |
Price for:Each
Minimum: 1
Multiple: 1
€86.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part No53986
Order Code3778290
Technical Datasheet
Coupling Material-
Torque-
External Diameter-
Rotational Speed Max-
Bore Size-
Product Range-
Product Overview
The 53986 is a 6x10 Precision Flexible Coupling.
- 12000RPM Maximum speed
- 0.4Nm Nominal torque
Applications
Industrial
Technical Specifications
Coupling Material
-
External Diameter
-
Bore Size
-
Torque
-
Rotational Speed Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022