Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €230.250 |
5+ | €222.700 |
10+ | €218.250 |
25+ | €213.790 |
50+ | €209.340 |
Price for:Each
Minimum: 1
Multiple: 1
€230.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoCJ10-30GM-WS
Order Code3726198
Technical Datasheet
Thread Size - MetricM30
Sensing Distance Max10mm
Sensing Range Max10mm
Sensor Output TypeSPST-NO
Supply Voltage Min20VAC
Supply Voltage Max253VAC
Product Range-
Technical Specifications
Thread Size - Metric
M30
Sensing Range Max
10mm
Supply Voltage Min
20VAC
Product Range
-
Sensing Distance Max
10mm
Sensor Output Type
SPST-NO
Supply Voltage Max
253VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15