Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoKCD2-E2L
Order Code3726060
Your Part Number
Technical Datasheet
47 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €87.060 |
| 5+ | €68.990 |
| 10+ | €67.740 |
| 25+ | €66.480 |
| 50+ | €65.150 |
Price for:Each
Minimum: 1
Multiple: 1
€87.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoKCD2-E2L
Order Code3726060
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage30VDC
No. of Digital Outputs-
Product Range-
Product Overview
The KCD2-E2L is a Sensor Output Interface Terminal with single channel and yellow LED switching status indicator. It features lead breakage monitoring facility. Linking terminals 1 and 3 deactivates the lead breakage monitoring. Mounting by clipping onto standard 35mm rail to DIN EN 50 022 standard.
- Short circuit proof electronic output
- Compact terminal housing
- IP20 Protection rating
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
-
Supply Voltage
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032