Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.630 |
| 5+ | €99.150 |
| 10+ | €95.900 |
| 25+ | €93.980 |
| 50+ | €92.060 |
Product Information
Product Overview
The NBB8-18GM50-E2-V1 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 8mm Operating distance
- PNP make function switching element function
- 0 to 500Hz Switching frequency
- IP67 Protection IEC
- V1-connector connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
8mm
70°C
M18
8mm
10V
30V
3-Wire, PNP, NO
4 Pin M12 Connector
IP67
NBB8-18GM50-E2-V1
Inductive Proximity Sensor
-
PNP
-
10VDC
30VDC
Cylindrical M18 Thread
Brass
-40°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate