Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERANCEA
Manufacturer Part NoPFL2T.
Order Code1181374
Product RangePFL Series
Technical Datasheet
2,009 In Stock
520 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.520 |
5+ | €12.350 |
10+ | €12.080 |
20+ | €11.800 |
50+ | €11.320 |
Price for:Each
Minimum: 1
Multiple: 1
€17.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPFL2T.
Order Code1181374
Product RangePFL Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialMild Steel
External Height - Metric16mm
External Width - Metric30mm
External Depth - Metric55mm
IP Rating-
Body ColourUnfinished
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial1.18"
External Depth - Imperial2.17"
Product RangePFL Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The PFL2T is a RFI/EMI Enclosure with bright acid tin-plated (good commercial grade) mild steel (BSEN10130DC01) construction. Standard and custom PCB mounting enclosure offers individually and functionality, ideally suited to board level screening applications where good attenuation and accessibility are required.
- Removable fingered lid - Gives easy access and excellent attenuation
- PCB mounting pins - Bright acid tinned for solderability
- Optional locking Pins
- Internal dividers are optional for discrete screening within the frame
- Bright mild steel construction to BS EN 10130 DC101
- Bright acid tin finish
- Quick, efficient and cost effective specific board level screening
Applications
Industrial
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
16mm
External Depth - Metric
55mm
Body Colour
Unfinished
External Height - Imperial
0.63"
External Depth - Imperial
2.17"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Mild Steel
External Width - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.18"
Product Range
PFL Series
Configurable
No
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026