Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.530 |
5+ | €34.430 |
10+ | €31.440 |
20+ | €30.810 |
Price for:Each
Minimum: 1
Multiple: 1
€42.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPFANNENBERG
Manufacturer Part No11720001055
Order Code1909166
Technical Datasheet
Fan Frame Size145mm
Filter Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 11720001055 is an Exhaust Filter with integrated foam seal to enclosure. The cut-out compatible to installation size-2 of the 3rd generation.
- IP54, NEMA-12 Protection rating
- Snap fastener developed
- Door mounting without screws in accordance with VDE 0113 (EN 60204)
- Simple filter mat exchange during operation
- UL, cUL Approval
Applications
Industrial
Technical Specifications
Fan Frame Size
145mm
Product Range
-
Filter Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18