Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927927083055
Order Code3528086
Product RangeMASTER TL5
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.110 |
Price for:Each
Minimum: 1
Multiple: 1
€11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927927083055
Order Code3528086
Product RangeMASTER TL5
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power35.5W
Tube Length1.463m
Luminous Flux3650lm
Color Temperature Typ3000K
Light ColourWarm White
Product RangeMASTER TL5
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
G5
Input Power
35.5W
Luminous Flux
3650lm
Light Colour
Warm White
SVHC
To Be Advised
Bulb Size
T-5
Tube Length
1.463m
Color Temperature Typ
3000K
Product Range
MASTER TL5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5