Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002055102
Order Code4247717
Product RangeCorePro LEDcapsule MV Series
Also Known AsGTIN UPC EAN: 8718699657802
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €26.810 |
10+ | €25.000 |
Price for:Each
Minimum: 1
Multiple: 1
€26.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002055102
Order Code4247717
Product RangeCorePro LEDcapsule MV Series
Also Known AsGTIN UPC EAN: 8718699657802
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage60W
Luminous Flux570lm
Power Rating4.8W
Supply Voltage240VAC
Energy RatingE
External Length60mm
External Diameter19mm
Product RangeCorePro LEDcapsule MV Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
4.8W
Energy Rating
E
External Diameter
19mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
2700K
Beam Angle
-
Luminous Flux
570lm
Supply Voltage
240VAC
External Length
60mm
Product Range
CorePro LEDcapsule MV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031