Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002972502
Order Code4247806
Product RangeCorePro GLASS LED candles Series
Also Known AsGTIN UPC EAN: 8719514312968
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
Price for:Each
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929002972502
Order Code4247806
Product RangeCorePro GLASS LED candles Series
Also Known AsGTIN UPC EAN: 8719514312968
Technical Datasheet
Lamp StyleFrosted Candle
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage60W
Luminous Flux806lm
Power Rating7W
Supply Voltage240VAC
Energy RatingE
External Length114mm
External Diameter38mm
Product RangeCorePro GLASS LED candles Series
SVHCTo Be Advised
Product Overview
The frosted CorePro LEDcandle is designed for retrofit replacement of incandescent lamps.
- Non-Dimmable
- 220-240V
Technical Specifications
Lamp Style
Frosted Candle
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
7W
Energy Rating
E
External Diameter
38mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
-
Luminous Flux
806lm
Supply Voltage
240VAC
External Length
114mm
Product Range
CorePro GLASS LED candles Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074