Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003010202
Order Code4247815
Product RangeMASTER Value Glass LED bulbs Series
Also Known AsGTIN UPC EAN: 8719514324718
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.180 |
Price for:Each
Minimum: 1
Multiple: 1
€9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003010202
Order Code4247815
Product RangeMASTER Value Glass LED bulbs Series
Also Known AsGTIN UPC EAN: 8719514324718
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux470lm
Power Rating3.4W
Supply Voltage240VAC
Energy RatingD
External Length103mm
External Diameter60mm
Product RangeMASTER Value Glass LED bulbs Series
SVHCTo Be Advised
Product Overview
MASTER Value Glass Led Bulbs deliver significant energy savings, offering even 30% more compared to normal LED and provides excellent quality of light.
- Dimmable only with specific dimmers
- 220-240V
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
3.4W
Energy Rating
D
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
-
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
103mm
Product Range
MASTER Value Glass LED bulbs Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073