Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPHILIPS
Manufacturer Part No03545550
Order Code1303404
Technical Datasheet
Supply Voltage240V
Lamp Base TypeE14 / SES
Bulb SizeP45
MSCP-
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 03545550 is a Lustre vacuum lamps with clear glass, heat-resistant solder, getter and lamp-base cement. It has coiled-coil filament. It is used in electrical and standard ovens, rotisseries and similar places subject to high operating temperatures. It is also available for specific oven luminaires fitted in different positions such as down lighter, side-light and backlight.
- Reliable operation when used in special lamp holders at high oven temperatures (up to 300°C)
Applications
Lighting
Technical Specifications
Supply Voltage
240V
Bulb Size
P45
Average Bulb Life
1000h
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
E14 / SES
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85392290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02